
LM4931ITL/NOPB | |
|---|---|
DigiKey Part Number | 296-36641-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4931ITL/NOPB |
Description | IC AMP CLASS D MONO 1.1W 42USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4931ITL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm; 26mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Features | ADC, DAC, Depop, I2C, I2S, Microphone, Mute, PCM, Shutdown, SPI, Standby, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 42-DSBGA | |
Package / Case | 42-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,61288 € | 1.653,22 € |
| 500 | 6,43842 € | 3.219,21 € |
| 750 | 6,35103 € | 4.763,27 € |
| 1.250 | 6,25424 € | 7.817,80 € |
| Unit Price without VAT: | 6,61288 € |
|---|---|
| Unit Price with VAT: | 7,86933 € |

