
LM4930LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4930LQ/NOPB |
Description | IC AMP CLASS AB MONO 1W 44WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 44-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4930LQ/NOPB Models |
Category | Voltage - Supply 2.6V ~ 5.5V |
Manufacturer Texas Instruments | Features DAC, Depop, Differential Inputs, I2S, Microphone, Mute, PCM, Shutdown, Standby, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 44-WQFN (7x7) |
Type Class AB | Package / Case 44-WFQFN Exposed Pad |
Output Type 1-Channel (Mono) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 27mW x 2 @ 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,57288 € | 1.893,22 € |
| Unit Price without VAT: | 7,57288 € |
|---|---|
| Unit Price with VAT: | 9,01173 € |


