Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 36-uSMD (3.23x3.41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 36-uSMD (3.23x3.41)
TLA36KRA

LM4930ITL/NOPB

DigiKey Part Number
LM4930ITL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4930ITL/NOPB
Description
IC AMP CLASS AB MONO 1W 36USMD
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 36-uSMD (3.23x3.41)
Datasheet
 Datasheet
EDA/CAD Models
LM4930ITL/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.6V ~ 5.5V
Manufacturer
Texas Instruments
Features
DAC, Depop, Differential Inputs, I2S, Microphone, Mute, PCM, Shutdown, Standby, Volume Control
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
36-uSMD (3.23x3.41)
Type
Class AB
Package / Case
36-WFBGA
Output Type
1-Channel (Mono) with Stereo Headphones
Base Product Number
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm; 27mW x 2 @ 32Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types