
LM4929MMX/NOPB | |
|---|---|
DigiKey Part Number | LM4929MMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4929MMX/NOPB |
Description | IC AMP CLSS AB STER 80MW 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4929MMX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-VSSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 80mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,36813 € | 4.788,45 € |
| Unit Price without VAT: | 1,36813 € |
|---|---|
| Unit Price with VAT: | 1,62807 € |

