
LM4928SDBD | |
|---|---|
DigiKey Part Number | 296-48422-ND |
Manufacturer | |
Manufacturer Product Number | LM4928SDBD |
Description | EVAL BOARD FOR LM4928 |
Customer Reference | |
Detailed Description | LM4928 Boomer® 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4928SDBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Utilized IC / Part | LM4928 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,81000 € | 244,81 € |
| Unit Price without VAT: | 244,81000 € |
|---|---|
| Unit Price with VAT: | 291,32390 € |


