
LM4927SD/NOPB | |
|---|---|
DigiKey Part Number | 296-36638-2-ND - Tape & Reel (TR) 296-36638-1-ND - Cut Tape (CT) 296-36638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4927SD/NOPB |
Description | IC AMP CLASS AB MONO 2.5W 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4927SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86398 € | 863,98 € |
| 2.000 | 0,84077 € | 1.681,54 € |
| 3.000 | 0,82913 € | 2.487,39 € |
| 5.000 | 0,81625 € | 4.081,25 € |
| 7.000 | 0,80871 € | 5.660,97 € |
| 10.000 | 0,80148 € | 8.014,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


