
LM49270SQE/NOPB | |
|---|---|
DigiKey Part Number | LM49270SQE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49270SQE/NOPB |
Description | IC AMP CLASS D STER 2.2W 28WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM49270SQE/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package 28-WQFN (5x5) |
Type Class D | Package / Case 28-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.2W x 2 @ 4Ohm; 177mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,77612 € | 694,03 € |
| 500 | 2,69102 € | 1.345,51 € |
| 750 | 2,64843 € | 1.986,32 € |
| 1.250 | 2,60121 € | 3.251,51 € |
| 1.750 | 2,57363 € | 4.503,85 € |
| 2.500 | 2,54710 € | 6.367,75 € |
| Unit Price without VAT: | 2,77612 € |
|---|---|
| Unit Price with VAT: | 3,30358 € |

