
LM4924SDBD | |
|---|---|
DigiKey Part Number | LM4924SDBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4924SDBD |
Description | EVAL BOARD FOR LM4924 |
Customer Reference | |
Detailed Description | LM4924 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4924SDBD Models |
Category | Output Type Headphones, 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 40mW x 2 @ 16Ohm |
Series | Voltage - Supply 1.5V ~ 3.6V |
Packaging Box | Utilized IC / Part LM4924 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |

