
LM4923LQX/NOPB | |
|---|---|
DigiKey Part Number | 296-38135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4923LQX/NOPB |
Description | IC AMP CLASS AB MONO 1.1W 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4923LQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WQFN (2x2) | |
Package / Case | 8-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,53761 € | 2.419,25 € |
| 9.000 | 0,52682 € | 4.741,38 € |
| 13.500 | 0,52141 € | 7.039,04 € |
| Unit Price without VAT: | 0,53761 € |
|---|---|
| Unit Price with VAT: | 0,63976 € |

