
LM4921ITLX/NOPB | |
|---|---|
DigiKey Part Number | LM4921ITLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4921ITLX/NOPB |
Description | IC AMP CLSS AB STER 50MW 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4921ITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 32Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | DAC, I2S, Mute, Shutdown, SPI, Standby, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-DSBGA | |
Package / Case | 20-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51848 € | 4.555,44 € |
| Unit Price without VAT: | 1,51848 € |
|---|---|
| Unit Price with VAT: | 1,80699 € |

