
LM49200TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM49200TL/NOPBTR-ND - Tape & Reel (TR) 296-LM49200TL/NOPBCT-ND - Cut Tape (CT) 296-LM49200TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49200TL/NOPB |
Description | IC AMP CLSS AB STER 1.25W 20USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM49200TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.25W x 2 @ 8Ohm; 38mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-DSBGA | |
Package / Case | 20-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,99000 € | 29,90 € |
| 25 | 2,75280 € | 68,82 € |
| 100 | 2,49290 € | 249,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,36880 € | 592,20 € |
| 500 | 2,29404 € | 1.147,02 € |
| 750 | 2,25661 € | 1.692,46 € |
| 1.250 | 2,21514 € | 2.768,92 € |
| 1.750 | 2,19089 € | 3.834,06 € |
| 2.500 | 2,16757 € | 5.418,93 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

