Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49200TL/NOPB

DigiKey Part Number
296-LM49200TL/NOPBTR-ND - Tape & Reel (TR)
296-LM49200TL/NOPBCT-ND - Cut Tape (CT)
296-LM49200TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM49200TL/NOPB
Description
IC AMP CLSS AB STER 1.25W 20USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM49200TL/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
20-DSBGA
Type
Class AB
Package / Case
20-UFBGA, DSBGA
Output Type
2-Channel (Stereo) with Stereo Headphones
Base Product Number
Max Output Power x Channels @ Load
1.25W x 2 @ 8Ohm; 38mW x 2 @ 32Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,34900 €33,49 €
253,08720 €77,18 €
1002,79940 €279,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,58460 €646,15 €
5002,50430 €1.252,15 €
7502,46408 €1.848,06 €
1.2502,41953 €3.024,41 €
1.7502,39350 €4.188,62 €
2.5002,36845 €5.921,12 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,22410 €