
LM4916LD/NOPB | |
|---|---|
DigiKey Part Number | LM4916LD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4916LD/NOPB |
Description | IC AMP CLASS AB MONO 85MW 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4916LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 85mW x 1 @ 8Ohm; 14mW x 2 @ 16Ohm | |
Voltage - Supply | 900mV ~ 2.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11986 € | 1.119,86 € |
| 2.000 | 1,09112 € | 2.182,24 € |
| 3.000 | 1,07672 € | 3.230,16 € |
| 5.000 | 1,06077 € | 5.303,85 € |
| 7.000 | 1,05145 € | 7.360,15 € |
| Unit Price without VAT: | 1,11986 € |
|---|---|
| Unit Price with VAT: | 1,33263 € |

