
LM4915LQX/NOPB | |
|---|---|
DigiKey Part Number | 296-38133-2-ND - Tape & Reel (TR) 296-38133-1-ND - Cut Tape (CT) 296-38133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4915LQX/NOPB |
Description | IC AMP CLASS AB MONO 400MW 8WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4915LQX/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-WQFN (2x2) |
Type Class AB | Package / Case 8-WQFN Exposed Pad |
Output Type 1-Channel (Mono) with Mono Headphones | Base Product Number |
Max Output Power x Channels @ Load 400mW x 1 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,08111 € | 4.864,99 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

