Similar

LM4915LQ/NOPB | |
|---|---|
DigiKey Part Number | LM4915LQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4915LQ/NOPB |
Description | IC AMP CLASS AB MONO 400MW 8WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4915LQ/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 8-WQFN (2x2) |
Type Class AB | Package / Case 8-WQFN Exposed Pad |
Output Type 1-Channel (Mono) with Mono Headphones | Base Product Number |
Max Output Power x Channels @ Load 400mW x 1 @ 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4915LQX/NOPB | Texas Instruments | 0 | 296-38133-1-ND | 1,47000 € | Similar |


