Amplifier IC Headphones, 2-Channel (Stereo) Class D, Class AB 36-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM49155TLX/NOPB

DigiKey Part Number
LM49155TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM49155TLX/NOPB
Description
IC AMP D/AB STEREO 36DSBGA
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class D, Class AB 36-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Class D, Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
-
Features
Depop, Differential Inputs, E2S, I2C, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-
Supplier Device Package
36-DSBGA
Package / Case
36-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,38253 €3.382,53 €
2.0003,31138 €6.622,76 €
Manufacturers Standard Package
Unit Price without VAT:3,38253 €
Unit Price with VAT:4,02521 €