
LM49155TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM49155TL/NOPBTR-ND - Tape & Reel (TR) 296-LM49155TL/NOPBCT-ND - Cut Tape (CT) 296-LM49155TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49155TL/NOPB |
Description | IC AMP D/AB STEREO 36DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class D, Class AB 36-DSBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, I2C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 36-DSBGA |
Part Status Not For New Designs | Package / Case 36-WFBGA, DSBGA |
Type Class D, Class AB | Base Product Number |
Output Type Headphones, 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,20996 € | 1.302,49 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

