
LM49151TL/NOPB | |
|---|---|
DigiKey Part Number | LM49151TL/NOPBTR-ND - Tape & Reel (TR) LM49151TL/NOPBCT-ND - Cut Tape (CT) LM49151TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49151TL/NOPB |
Description | IC AMP CLSS D MONO 1.25W 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM49151TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm; 42mW x 2 @ 32Ohm | |
Voltage - Supply | - | |
Features | Depop, Differential Inputs, E2S, I2C, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-DSBGA | |
Package / Case | 20-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,57280 € | 39,32 € |
| 100 | 1,41130 € | 141,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33428 € | 333,57 € |
| 500 | 1,28784 € | 643,92 € |
| 750 | 1,26457 € | 948,43 € |
| 1.250 | 1,23880 € | 1.548,50 € |
| 1.750 | 1,22374 € | 2.141,55 € |
| 2.500 | 1,20926 € | 3.023,15 € |
| 6.250 | 1,17807 € | 7.362,94 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

