
LM49150TLX/NOPB | |
|---|---|
DigiKey Part Number | LM49150TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49150TLX/NOPB |
Description | IC AMP CLASS D MONO 2.1W 20USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM49150TLX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, E2S, I2C, Mute, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 20-uSMD |
Type Class D | Package / Case 20-UFBGA |
Output Type 1-Channel (Mono) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.1W x 1 @ 4Ohm; 42mW x 2 @ 32Ohm |

