
LM49150TLEVAL | |
|---|---|
DigiKey Part Number | LM49150TLEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM49150TLEVAL |
Description | EVAL BOARD FOR LM49150 |
Customer Reference | |
Detailed Description | LM49150 Boomer® 1-Channel (Mono) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) with Stereo Headphones |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 2.1W x 1 @ 4Ohm; 42mW x 2 @ 32Ohm |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Box | Utilized IC / Part LM49150 |
Part Status Obsolete | Contents Board(s), Cable(s) |
Amplifier Type Class D | Base Product Number |

