
LM49120TL/NOPB | |
|---|---|
DigiKey Part Number | LM49120TL/NOPBTR-ND - Tape & Reel (TR) LM49120TL/NOPBCT-ND - Cut Tape (CT) LM49120TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49120TL/NOPB |
Description | IC AMP CLASS AB MONO 1.3W 16USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM49120TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.3W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, I2C, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,88960 € | 47,24 € |
| 100 | 1,70080 € | 170,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61068 € | 402,67 € |
| 500 | 1,55642 € | 778,21 € |
| 750 | 1,52921 € | 1.146,91 € |
| 1.250 | 1,49908 € | 1.873,85 € |
| 1.750 | 1,48147 € | 2.592,57 € |
| 2.500 | 1,46454 € | 3.661,35 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

