
LM4911QMM/NOPB | |
|---|---|
DigiKey Part Number | 296-40224-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4911QMM/NOPB |
Description | IC AMP AB STEREO 145MW 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4911QMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 145mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25199 € | 1.251,99 € |
| 2.000 | 1,22048 € | 2.440,96 € |
| 3.000 | 1,20471 € | 3.614,13 € |
| 5.000 | 1,18722 € | 5.936,10 € |
| 7.000 | 1,17701 € | 8.239,07 € |
| Unit Price without VAT: | 1,25199 € |
|---|---|
| Unit Price with VAT: | 1,48987 € |

