


LM49101TM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM49101TM/NOPBTR-ND - Tape & Reel (TR) 296-LM49101TM/NOPBCT-ND - Cut Tape (CT) 296-LM49101TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49101TM/NOPB |
Description | IC AMP CLSS AB MONO 1.3W 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-BGA (2.01x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | LM49101TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.3W x 1 @ 8Ohm; 45mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-BGA (2.01x2.01) | |
Package / Case | 25-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68300 € | 420,75 € |
| 500 | 1,62666 € | 813,33 € |
| 750 | 1,59845 € | 1.198,84 € |
| 1.250 | 1,56721 € | 1.959,01 € |
| 1.750 | 1,54895 € | 2.710,66 € |
| 2.500 | 1,53139 € | 3.828,47 € |
| Unit Price without VAT: | 1,68300 € |
|---|---|
| Unit Price with VAT: | 2,00277 € |

