
LM49100GRX/NOPB | |
|---|---|
DigiKey Part Number | LM49100GRX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49100GRX/NOPB |
Description | IC AMP AB MONO 1.575W 25CSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-CSBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM49100GRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.575W x 1 @ 8Ohm; 72mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-CSBGA (3x3) | |
Package / Case | 25-TFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,10619 € | 10.871,66 € |
| Unit Price without VAT: | 3,10619 € |
|---|---|
| Unit Price with VAT: | 3,69637 € |

