
LM4906MMX | |
|---|---|
DigiKey Part Number | LM4906MMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4906MMX |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4906MMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,54907 € | 1.921,74 € |
| 7.000 | 0,53736 € | 3.761,52 € |
| 10.500 | 0,53150 € | 5.580,75 € |
| Unit Price without VAT: | 0,54907 € |
|---|---|
| Unit Price with VAT: | 0,65339 € |


