LM4903MM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.217
Unit Price: 1,18000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4903MM/NOPB

DigiKey Part Number
LM4903MM/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4903MM/NOPB
Description
IC AMP CLSS AB MONO 1.07W 8VSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4903MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.07W x 1 @ 8Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes