
LM4902MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4902MM/NOPBTR-ND - Tape & Reel (TR) 296-LM4902MM/NOPBCT-ND - Cut Tape (CT) 296-LM4902MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4902MM/NOPB |
Description | IC AMP CLSS AB MONO 675MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4902MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 675mW x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,60440 € | 15,11 € |
| 100 | 0,53310 € | 53,31 € |
| 250 | 0,49912 € | 124,78 € |
| 500 | 0,47866 € | 239,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46182 € | 461,82 € |
| 2.000 | 0,44796 € | 895,92 € |
| 3.000 | 0,44102 € | 1.323,06 € |
| 5.000 | 0,43333 € | 2.166,65 € |
| 7.000 | 0,42884 € | 3.001,88 € |
| 10.000 | 0,42451 € | 4.245,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

