
LM4902LDBD | |
|---|---|
DigiKey Part Number | LM4902LDBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4902LDBD |
Description | EVAL BOARD FOR LM4902 |
Customer Reference | |
Detailed Description | LM4902 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4902LDBD Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 675mW x 1 @ 8Ohm |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Box | Utilized IC / Part LM4902 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |

