
LM4901MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4901MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM4901MMX/NOPBCT-ND - Cut Tape (CT) 296-LM4901MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4901MMX/NOPB |
Description | IC AMP CLSS AB MONO 1.6W 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4901MMX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-VSSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.6W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,32960 € | 8,24 € |
| 100 | 0,28730 € | 28,73 € |
| 250 | 0,26716 € | 66,79 € |
| 500 | 0,25506 € | 127,53 € |
| 1.000 | 0,24506 € | 245,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,23129 € | 809,51 € |
| 7.000 | 0,22550 € | 1.578,50 € |
| 10.500 | 0,22261 € | 2.337,41 € |
| 17.500 | 0,21940 € | 3.839,50 € |
| 24.500 | 0,21753 € | 5.329,48 € |
| 35.000 | 0,21573 € | 7.550,55 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

