Similar

LM4900LD | |
|---|---|
DigiKey Part Number | LM4900LDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4900LD |
Description | IC AMP CLASS AB MONO 675MW 8WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4900LD Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 8-WSON (2.5x2.5) |
Type Class AB | Package / Case 8-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 675mW x 1 @ 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA6203A1DGNR | Texas Instruments | 4.512 | 296-19604-1-ND | 0,69000 € | Similar |


