Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4897MMX

DigiKey Part Number
LM4897MMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4897MMX
Description
IC AMP CLSS AB MONO 1.1W 10VSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4897MMX Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.6V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Supplier Device Package
10-VSSOP
Type
Class AB
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
1.1W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,54658 €1.913,03 €
7.0000,53492 €3.744,44 €
10.5000,52909 €5.555,44 €
Manufacturers Standard Package
Unit Price without VAT:0,54658 €
Unit Price with VAT:0,65043 €