Similar
Similar
Similar
Similar
Similar

LM4895MM/NOPB | |
|---|---|
DigiKey Part Number | LM4895MM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4895MM/NOPB |
Description | IC AMP CLSS AB MONO 1.4W 10VSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4895MM/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 10-VSSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.4W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4898MM/NOPB | Texas Instruments | 0 | 296-36628-2-ND | 1,03566 € | Similar |
| MAX9718AEUB+ | Analog Devices Inc./Maxim Integrated | 325 | MAX9718AEUB+-ND | 2,63000 € | Similar |
| MAX9718AEUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9718AEUB+T-ND | 1,51722 € | Similar |
| MAX9718DEUB+ | Analog Devices Inc./Maxim Integrated | 128 | MAX9718DEUB+-ND | 2,42000 € | Similar |
| MAX9718DEUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9718DEUB+T-ND | 1,38528 € | Similar |



