
LM4895LD | |
|---|---|
DigiKey Part Number | LM4895LDTR-ND - Tape & Reel (TR) LM4895LDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4895LD |
Description | IC AMP CLASS AB MONO 1.4W 10WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4895LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (3x4) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97300 € | 973,00 € |
| 2.000 | 0,94739 € | 1.894,78 € |
| 3.000 | 0,93457 € | 2.803,71 € |
| 5.000 | 0,92036 € | 4.601,80 € |
| 7.000 | 0,91206 € | 6.384,42 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

