LM4894MM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,88317 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 0,85678 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 335
Unit Price: 2,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,35838 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 128
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,24282 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4894MM/NOPB

DigiKey Part Number
LM4894MM/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4894MM/NOPB
Description
IC AMP CLSS AB MONO 1.4W 10VSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP
EDA/CAD Models
LM4894MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.4W x 1 @ 4Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-VSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types