
LM4893MMBD | |
|---|---|
DigiKey Part Number | LM4893MMBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4893MMBD |
Description | EVAL BOARD FOR LM4893 |
Customer Reference | |
Detailed Description | LM4893 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4893MMBD Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm |
Series | Voltage - Supply 2.2V ~ 5.5V |
Packaging Box | Utilized IC / Part LM4893 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |

