LM4891MX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 30
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.350
Unit Price: 0,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 696
Unit Price: 3,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 770
Unit Price: 3,70000 €
Datasheet

Similar


onsemi
In Stock: 7.221
Unit Price: 1,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.249
Unit Price: 1,39054 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4891MX/NOPB

DigiKey Part Number
LM4891MX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4891MX/NOPB
Description
IC AMP CLASS AB MONO 1W 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4891MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types