Similar
Similar
Similar

LM4891MM/NOPB | |
|---|---|
DigiKey Part Number | LM4891MM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4891MM/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4891MM/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4889MM/NOPB | Texas Instruments | 1.217 | LM4889MM/NOPBCT-ND | 1,20000 € | Similar |
| TPA6211A1DGN | Texas Instruments | 0 | 296-15325-5-ND | 1,01000 € | Similar |
| TPA6211A1DGNR | Texas Instruments | 0 | 296-26889-1-ND | 0,54000 € | Similar |



