
LM4891LD | |
|---|---|
DigiKey Part Number | LM4891LDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4891LD |
Description | IC AMP CLASS AB MONO 1W 10WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (3x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 10-WSON (3x4) |
Type Class AB | Package / Case 10-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm |

