LM4890 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4890MMBD

DigiKey Part Number
LM4890MMBD-ND
Manufacturer
Manufacturer Product Number
LM4890MMBD
Description
EVAL BOARD FOR LM4890
Customer Reference
Detailed Description
LM4890 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4890MMBD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
1-Channel (Mono)
Manufacturer
Texas Instruments
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Series
Voltage - Supply
2.2V ~ 5.5V
Packaging
Box
Utilized IC / Part
LM4890
Part Status
Obsolete
Contents
Board(s)
Amplifier Type
Class AB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.