
LM4890IBL | |
|---|---|
DigiKey Part Number | LM4890IBLTR-ND - Tape & Reel (TR) LM4890IBLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4890IBL |
Description | IC AMP CLASS AB MONO 1W 9USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4890IBL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60968 € | 304,84 € |
| 750 | 0,59715 € | 447,86 € |
| 1.250 | 0,58329 € | 729,11 € |
| 1.750 | 0,57518 € | 1.006,57 € |
| 2.500 | 0,56738 € | 1.418,45 € |
| 6.250 | 0,55059 € | 3.441,19 € |
| 12.500 | 0,54047 € | 6.755,88 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

