


LM48901SQ/NOPB | |
|---|---|
DigiKey Part Number | LM48901SQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48901SQ/NOPB |
Description | IC AMP CLASS D QUAD 2.8W 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48901SQ/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 32-WQFN (5x5) |
Type Class D | Package / Case 32-WFQFN Exposed Pad |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 2.8W x 4 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,47621 € | 5.476,21 € |
| Unit Price without VAT: | 5,47621 € |
|---|---|
| Unit Price with VAT: | 6,51669 € |

