Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48861TM/NOPB

DigiKey Part Number
296-LM48861TM/NOPBTR-ND - Tape & Reel (TR)
296-LM48861TM/NOPBCT-ND - Cut Tape (CT)
296-LM48861TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48861TM/NOPB
Description
IC AMP CLASS AB STER 24MW 12USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM48861TM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.2V ~ 2.8V
Manufacturer
Texas Instruments
Features
Depop, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
12-DSBGA
Type
Class AB
Package / Case
12-WFBGA, DSBGA
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
24mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,88104 €220,26 €
5000,84824 €424,12 €
Manufacturers Standard Package
Unit Price without VAT:0,88104 €
Unit Price with VAT:1,04844 €

Other Suppliers on DigiKey

5.600In Stock
Ships from Rochester Electronics, LLC