Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48861TM/NOPB

DigiKey Part Number
296-LM48861TM/NOPBTR-ND - Tape & Reel (TR)
296-LM48861TM/NOPBCT-ND - Cut Tape (CT)
296-LM48861TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48861TM/NOPB
Description
IC AMP CLASS AB STER 24MW 12USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM48861TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
24mW x 2 @ 16Ohm
Voltage - Supply
1.2V ~ 2.8V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-DSBGA
Package / Case
12-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,89212 €223,03 €
5000,85892 €429,46 €
Manufacturers Standard Package
Unit Price without VAT:0,89212 €
Unit Price with VAT:1,06162 €

Other Suppliers on DigiKey

5.600In Stock
Ships from Rochester Electronics, LLC