
LM48860TLX/NOPB | |
|---|---|
DigiKey Part Number | LM48860TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48860TLX/NOPB |
Description | IC AMP CLASS AB STER 50MW 12USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48860TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 32Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA | |
Package / Case | 12-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61041 € | 1.831,23 € |
| 6.000 | 0,59714 € | 3.582,84 € |
| 9.000 | 0,59049 € | 5.314,41 € |
| Unit Price without VAT: | 0,61041 € |
|---|---|
| Unit Price with VAT: | 0,72639 € |

