


LM48860TL/NOPB | |
|---|---|
DigiKey Part Number | LM48860TL/NOPBTR-ND - Tape & Reel (TR) LM48860TL/NOPBCT-ND - Cut Tape (CT) LM48860TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48860TL/NOPB |
Description | IC AMP CLSS AB STER 50MW 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48860TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 32Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA (2x2.5) | |
Package / Case | 12-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,06560 € | 26,64 € |
| 100 | 0,94940 € | 94,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89396 € | 223,49 € |
| 500 | 0,86052 € | 430,26 € |
| 750 | 0,84377 € | 632,83 € |
| 1.250 | 0,82522 € | 1.031,52 € |
| 1.750 | 0,81438 € | 1.425,16 € |
| 2.500 | 0,80395 € | 2.009,88 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

