
LM48824TMEVAL | |
|---|---|
DigiKey Part Number | LM48824TMEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM48824TMEVAL |
Description | EVAL BOARD FOR LM48824 |
Customer Reference | |
Detailed Description | LM48824 Boomer® Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Headphones, 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 37mW x 2 @ 16Ohm |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Box | Utilized IC / Part LM48824 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class G | Base Product Number |

