



LM48822TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48822TL/NOPBTR-ND - Tape & Reel (TR) 296-LM48822TL/NOPBCT-ND - Cut Tape (CT) 296-LM48822TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48822TL/NOPB |
Description | IC AMP CLSS AB STER 40MW 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM48822TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40mW x 2 @ 32Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20976 € | 552,44 € |
| 500 | 2,13920 € | 1.069,60 € |
| 750 | 2,10384 € | 1.577,88 € |
| 1.250 | 2,06467 € | 2.580,84 € |
| 1.750 | 2,04179 € | 3.573,13 € |
| 2.500 | 2,01977 € | 5.049,42 € |
| Unit Price without VAT: | 2,20976 € |
|---|---|
| Unit Price with VAT: | 2,62961 € |

