
LM48821TLX/NOPB | |
|---|---|
DigiKey Part Number | LM48821TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48821TLX/NOPB |
Description | IC AMP CLASS AB STER 93MW 16USMD |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48821TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 93mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 4V | |
Features | Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81289 € | 2.438,67 € |
| 6.000 | 0,79611 € | 4.776,66 € |
| 9.000 | 0,78771 € | 7.089,39 € |
| Unit Price without VAT: | 0,81289 € |
|---|---|
| Unit Price with VAT: | 0,96734 € |

