
LM48821TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM48821TL/NOPBTR-ND - Tape & Reel (TR) 296-LM48821TL/NOPBCT-ND - Cut Tape (CT) 296-LM48821TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48821TL/NOPB |
Description | IC AMP CLASS AB STER 93MW 16USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48821TL/NOPB Models |
Category | Voltage - Supply 2V ~ 4V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, I2C, Mute, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-DSBGA |
Type Class AB | Package / Case 16-WFBGA, DSBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 93mW x 1 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,67920 € | 41,98 € |
| 100 | 1,50770 € | 150,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42608 € | 356,52 € |
| 500 | 1,37688 € | 688,44 € |
| 750 | 1,35221 € | 1.014,16 € |
| 1.250 | 1,32490 € | 1.656,12 € |
| 1.750 | 1,30894 € | 2.290,64 € |
| 2.500 | 1,29359 € | 3.233,97 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

