Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48820TM/NOPB

DigiKey Part Number
LM48820TM/NOPBTR-ND - Tape & Reel (TR)
LM48820TM/NOPBCT-ND - Cut Tape (CT)
LM48820TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48820TM/NOPB
Description
IC AMP CLSS AB STER 95MW 14DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM48820TM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.6V ~ 4.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
14-DSBGA
Type
Class AB
Package / Case
14-WFBGA, DSBGA
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
95mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,63700 €16,37 €
251,49560 €37,39 €
1001,34030 €134,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,26628 €316,57 €
5001,22164 €610,82 €
7501,19927 €899,45 €
1.2501,17450 €1.468,13 €
1.7501,16002 €2.030,04 €
2.5001,14609 €2.865,22 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €